ITT / Cannon DAMAME-15P

D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
$ 57.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMAME-15P.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity1-745494-5
Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package
TE Connectivity749805-8
D-SUB CONNECTOR SHIELDED CRIMP SNAP-IN PLUG KIT(24-20AWG);15CONTACT
ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAMA15PK87
CONN D-SUB PLG 15P PNL MNT CRIMP
ITT / CannonDAMA15PK87A176
CONN D-SUB PLG 15P PNL MNT CRIMP

Descriptions

Descriptions of ITT / Cannon DAMAME-15P provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
Conn D-Subminiature PIN 15 POS Crimp Cable Mount 15 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMAM, A, 15, PLUG,
D Sub Connector, Plug, 15 Position; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DAMAME15P
D-SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMAME15P