ITT / Cannon D38999/24WD35PN

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/24WD35PN.

IHS

Datasheet1 page9 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 38.885
$ 38.885
Stock
1
3,815
3,815
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
550 V
550 V
Current Rating
-
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-04-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Amphenol AerospaceD38999/20JD35PD
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JD35PE
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Amphenol AerospaceD38999/20MD35PE
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon D38999/24WD35PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Electrical Connector Cylindrical
CONN RCPT MALE 37POS GOLD CRIMP
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Series:D38999; Contact Plating:Gold; Connector Shell Size:15; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON