Amphenol Aerospace D38999/24WD35PN

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
$ 39.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24WD35PN.

element14 APAC

Datasheet183 pages7 years ago
Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-31.96%

Alternate Parts

Price @ 1000
$ 39.095
$ 162.26
Stock
3,391
315
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
37
37
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
550 V
-
Current Rating
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Amphenol AerospaceTVPS00RF-15-35P
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/24WD35PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 37 sock. #22D, crimp, key A, Al-Cd
Jam Nut Connector Rcpt, Size 15, 37Pos, Panel; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:37Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial D38999/24WD35PN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Appliance plug, round Contact material: Au Gender of contacts: Male Housing Material: Aluminium (Al) Locking type: Screw Locking UN Thread Series: MIL-DTL-38999 series 3 Size: 15-35 Termination type: Crimp Connection Poles: 37 Rated current: 5 A Rated voltage: 550 VDC / 400 VAC

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24-W-D-35PN
  • D3899924WD35PN