ITT / Cannon D38999/20FJ35SN

Circular Connector, MIL-C-38999 Series III, Receptacle, 128, Socket, Crimp, Wall Mount
$ 105.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20FJ35SN.

IHS

Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 105.92
$ 160.463
Stock
0
766
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
128
128
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24JJ35BC
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Amphenol PcdTVPS00RF2535PE
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Amphenol AerospaceD38999/24WJ35SE
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon D38999/20FJ35SN provided by its distributors.

Circular Connector, MIL-C-38999 Series III, Receptacle, 128, Socket, Crimp, Wall Mount
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Electrical Connector Cylindrical
CIRCULAR, SIZE 25, 128WAYS, SKT
CONNECTOR, WALLMOUNT RECEPTACLE W/SOCKETS
CONN RCPT 128POS WALL MNT W/SCKT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON