Amphenol D38999/20FJ35SN

Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle
$ 160.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20FJ35SN.

Newark

Datasheet183 pages7 years ago
Datasheet53 pages21 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-12.44%

Alternate Parts

Price @ 1000
$ 160.463
$ 105.92
Stock
1,070
0
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
128
128
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/24WJ35AN
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Amphenol AerospaceD38999/24FJ35PB
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20FJ35SN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Conn, Rcpt, 25-35, Wall Mount; Military Specification:Mil-Dtl-38999 Series Iii; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:128Contacts; Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/20FJ35SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20FJ-35SN
  • D3899920FJ35SN