ITT / Cannon CA3108ER12S-4S

Conn MIL-C-5015 Circular SKT 1 POS Solder RA Cable Mount 1 Terminal 1 Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108ER12S-4S.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ITT / CannonCA3101E18-6SB
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 1, Socket, Crimp, Cable Mount
ITT / CannonCA3102E18-7SB
Conn Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port Automotive
ITT / CannonCA3101E18-6PB
Conn Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol IndustrialMS3101A14S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3101E16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3101A16-12S
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3108ER12S-4S provided by its distributors.

Conn MIL-C-5015 Circular SKT 1 POS Solder RA Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Er 1C 1#16S Skt Plug Rtang |Itt Cannon CA3108ER12S-4S
CIRCULAR, SIZE 12 , 1 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12S-4; No. of Contacts:1; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:12S-4; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:1

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108ER12S4S