ITT / Cannon CA3102E18-7SB

Conn Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-7SB.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Related Parts

ITT / CannonCA3102E14S-4PB05
Conn Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port Automotive
ITT / CannonCA3102E14S-4PB
Conn Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port Automotive
ITT / CannonCA3102E14S-4SB
Conn Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3102E18-7SB provided by its distributors.

Conn Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port Automotive
Circular Connector, Rcpt, 18-7, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:1; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3102E18-7SB
CIRCULAR, SIZE 18 , 1 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-7; No. of Contacts:1; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:18-7; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:1; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON