ITT / Cannon CA3101E18-6PB

Conn Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Automotive
$ 121.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E18-6PB.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-80.88%

Related Parts

ITT / CannonCA3108ER12S-4S
Conn MIL-C-5015 Circular SKT 1 POS Solder RA Cable Mount 1 Terminal 1 Port
ITT / CannonCA3108E20-2SB
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 1, Socket, Solder, Cable Mount
Amphenol Industrial97-3101A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A14S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol Industrial97-3101A-20-23S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3101A-20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101E18-6PB provided by its distributors.

Conn Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 1, Pin, Crimp, Cable Mount |Itt Cannon CA3101E18-6PB
CONN RCPT MALE 1P SILV SLDR CUP
CIRCULAR, SIZE 18, 1WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 1Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON