ITT / Cannon CA3108E20-29SWF0F42

Er 17C 17#16 Skt Plug
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellCA3108E20-29SWF0F4201
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E20-29SWF0F42.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Conn Circular PIN 17 POS Crimp ST Box Mount 17 Terminal 1 Port
ITT / CannonCA3102E20-29PZ
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3108E20-29SWF0F42 provided by its distributors.

ER 17C 17#16 SKT PLUG
CIRCULAR, SIZE 20, 17WAYS, SKT (L/C); Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-29; No. of Positions:17; SVHC:No SVHC (20-Jun-2013); Approval Category:MIL-C-5015
CIRCULAR, SIZE 20, 17WAYS, SKT (L/C); Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 17Contacts; Circular Contact Type: Solder Socket - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON