Amphenol ACC05A20-29SW-025-LC

Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
$ 14.806
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACC05A20-29SW-025-LC.

Farnell

Datasheet71 pages10 years ago

Newark

Related Parts

Conn Circular PIN 17 POS Crimp ST Box Mount 17 Terminal 1 Port
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
ITT / CannonMS3102E2029PW
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106A20-29S
Conn MIL-DTL-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29P
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol ACC05A20-29SW-025-LC provided by its distributors.

Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 20, 17WAY; Product Range: AC Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 17Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
Circular Connector Plug Size 20, 17 Position, Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Posiciones:17; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:20-29 |Amphenol Industrial ACC05A20-29SW-025-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC05A2029SW025LC