ITT / Cannon CA3102E20-29PWF80F0

Conn Circular PIN 17 POS Crimp ST Box Mount 17 Terminal 1 Port
$ 18.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-29PWF80F0.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-14.22%

Related Parts

ITT / CannonMS3102E2029PW
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102E22-14PX
Conn MIL-DTL-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3102E20-11P
Conn MIL-C-5015 Circular PIN 13 POS Solder ST Box Mount 13 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 17 POS Crimp ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E20-29PWF80F0 provided by its distributors.

Conn Circular PIN 17 POS Crimp ST Box Mount 17 Terminal 1 Port
Receptacle Housing,Threaded 17pin Aluminum Alloy 22A , 40.73mm*38.1mm
ITT CANNON CA3102E20-29PWF80F0 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 17
Er 17C 17#16 Pin Recp |Itt Cannon CA3102E20-29PWF80F0
CONN RCPT HSNG MALE 17POS PNL MT
CONN HSG RCPT 17POS BOX MNT PIN
CIRCULAR, SIZE 20, 17 WAY PIN (L/C); Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 17Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON