ITT / Cannon CA3106R24-5PWF80

Circular Connector, CA, Straight Plug, 16 Contacts, Crimp Pin, Threaded, 24-5
$ 111
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R24-5PWF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

Amphenol Industrial75-68624-5S
Conn MIL-DTL-5015 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial75-68624-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT / CannonCA3106E20-29P15
Conn MIL-C-5015 Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
ITT / CannonCA3106E20-27P15
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonCA3106R22-19PWF80
Circular Connector, CA, Straight Plug, 14 Contacts, Crimp Pin, Threaded, 22-19
Amphenol AerospaceMS3456L24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of ITT / Cannon CA3106R24-5PWF80 provided by its distributors.

Circular Connector, CA, Straight Plug, 16 Contacts, Crimp Pin, Threaded, 24-5
ITT CANNON CA3106R24-5PWF80 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 16 Contacts
CONN PLUG MALE 16P SILVER CRIMP
CIRCULAR, SIZE 24, 16WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 24-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON