ITT / Cannon CA3106E20-27P15

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 92.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E20-27P15.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-63.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Socket, Crimp, Cable Mount |Itt Cannon CA3106F20-27SF80A206
ITT / CannonCA3101R20-27PF80
Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3106R22-19PK10
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106E20-27P15 provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Pin, Crimp, Cable Mount |Itt Cannon CA3106E20-27P15
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Male Pins,Plug,Threaded 14pin Aluminum Alloy 22A , , 69.85mm*48.01mm
ITT CANNON CA3106E20-27P15Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 14 Contacts
CONN PLUG MALE 14P SILVER CRIMP
CIRCULAR, SIZE 20 , 14 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-27; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:20-27; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E20-27P-15