ITT / Cannon CA3102E28-2SF80

Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Crimp Socket, Threaded, 28-2
$ 82.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E28-2SF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-60.46%

Related Parts

ITT / CannonCA3102R28-2PWF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R28-2PXF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R28-20SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E28-2SF80 provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Crimp Socket, Threaded, 28-2
ITT CANNON CA3102E28-2SF80Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 14 Contacts
CIRCULAR, SIZE 28, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 28-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON