ITT / Cannon CA3102R28-2PXF80

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 59.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R28-2PXF80.

IHS

Datasheet1 page23 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ITT / CannonCA3100F28-20PWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Pin, Crimp, Wall Mount |Itt Cannon CA3100F28-20PWF80
ITT / CannonCA3102R24-7PWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 16, Pin, Crimp, Panel Mount |Itt Cannon CA3102R24-7PWF80
ITT / CannonCA3102E24A24S-F80
Conn MIL-C-5015 Circular SKT 12 POS Crimp ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R28-2PXF80 provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Crimp Pin, Threaded, 28-2
ITT CANNON CA3102R28-2PXF80Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 14 Contacts
Olive Drab Cadmium MIL-DTL-5015CA Non-RoHS Compliant Dust Tight IP65Water Resistant Circular Connector -55C~125C 41A 50V 50.8mm
CIRCULAR, SIZE 28, 14WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 28-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON