ITT / Cannon CA3102R28-20SF80

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
$ 108.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R28-20SF80.

Farnell

Datasheet2 pages10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+2.82%

Related Parts

ITT / CannonCA3102E28-2SF80
Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Crimp Socket, Threaded, 28-2
ITT / CannonCA3102E28-2PXF80
Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port Automotive
ITT / CannonCA3102E28-20SF80
Connector Bayonet Coupling Socket 14 Position Crimp Straight Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R28-20SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Socket, Crimp, Panel Mount |Itt Cannon CA3102R28-20SF80
CIRCULAR, SIZE 28 , 14 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28-20; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-20; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON