ITT / Cannon 330-8659-000

Connector Accessory, 0.047in Min Cable Dia, 0.108in Max Cable Dia, Contact, Copper Alloy
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 330-8659-000.

IHS

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-28.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity350552-2
Connector Accessory, 0.129in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity1766193-1
Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of ITT / Cannon 330-8659-000 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.108in Max Cable Dia, Contact, Copper Alloy
Contact PIN 15/16 Size Crimp ST Cable Mount 20-22AWG Automotive
ITT CANNON 330-8659-000Circular Connector Contact, VG95234, Pin, 22 AWG, 20 AWG, Crimp, Silver Plated Contacts
PIN CONTACTS 22-20AWG SIZE 15/16 SILVER PLATED
3308659000; CA Bayonet; Circular
CRIMP PIN, CA-B, SIZE 16, 20-22AWG; Product Range: CA-B Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: ITT Cannon's CA-Bayonet Circular Connectors; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Size: 16; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3308659000