ITT / Cannon 192990-1380

Conn Circular F 23 POS 23 Terminal 1 Port
$ 11.408
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-1380.

IHS

Datasheet1 page6 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-15.73%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Sine SystemsRT061823SNH
Circular Connector, Rt360, Rt Series, Plug, 23, Socket, Cable Mount, 18-23 Rohs Compliant: Yes
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 23 male contacts, IP68/69K
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Amphenol-TuchelC01610I0170021
Connector; Circular; IP 65; Crimp; 17 + PE; 6 A; 100 V; 26-18 AWG; <T="80" N="Gr
ITT / Cannon192900-0558
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Plastic in line receptacle, with cable gland backshell, for 23 female contacts, IP68/69K
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
ITT / Cannon121583-0119
Bayonet Lock,Plug Housing 19pin Polybutylene Terephthalate (PBT),Glass Filled , 36.6mm

Descriptions

Descriptions of ITT / Cannon 192990-1380 provided by its distributors.

Conn Circular F 23 POS 23 Terminal 1 Port
Avnet Japan
ITT CANNON TR1823PFS1NB Circular Connector Housing, Trident Ringlock Series, Plug, 23 Ways, Socket, Cable Mount, 18-23
192990-1380 Rohs Compliant: Yes |Itt Cannon TR1823PFS1NB
Detent Lock,Plug Housing 23pin Polyamide (PA),Nylon 13A
TRIDENT RINGLOCK PLUG 23 SKT TR1823PFS1NB
JACK, FREE, 23WAY; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 23Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyamide)
CONN PLG HSG FMALE 23POS INLINE

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1823PFS1NB
  • TR1823PFS1NB.