ITT / Cannon 192990-1340

Conn Ringlock Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
$ 14.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-1340.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-4.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Metalok Bantam PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
ITT / Cannon192900-0539
Conn Neptune Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk
Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
ITT / Cannon192990-1400
Circular Connector, Trident Ringlock Series, Receptacle, 48, Socket, Cable
Amphenol Industrial97-428-21P
connector component, insert only, size 28, for 37#16 crimp pin cont(sold separate)
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon 192990-1340 provided by its distributors.

Conn Ringlock Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
CIRCULAR CONNECTOR, PLUG, 48 WAY, CABLE; Product Range:Trident Ringlock Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:48Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupli
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 48 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Polyamide / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = Trident Ringlock Circular

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-1340.
  • TR2448PMS1NB