Eaton UTG624-48PN

Conn Metalok Bantam PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
$ 18.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG624-48PN.

IHS

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
+21.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
ITT / Cannon192900-0539
Conn Neptune Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol AerospaceD38999/26FE35PN-LC
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol AerospaceD38999/26FE35AN
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Eaton UTG624-48PN provided by its distributors.

Conn Metalok Bantam PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
Circular Connector, Metalok Bantam Trim Trio Utg Series, Plug, 48, Pin, Cable Mount, 24-48 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTG62448PN
PLUG, FREE, SIZE24, 48WAY, PIN; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayone
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 48 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG62448PN