Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG62448SN

Souriau Circular Connector Receptacle, UTG Series, 48-Pin, Cable Mount, Crimp, IP65
$ 18.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG62448SN.

IHS

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

element14

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
-33.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 48Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 35Core, Cable installation, Crimping, IP65
ITT / Cannon192900-0539
ITT Cannon circular connector plug, Trident Neptuneseries, 48Core, Cable installation, Crimping
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WE35BB
AMPHENOL D38999/26WE35BB Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 55
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 55 Contacts, Threaded, 17-35, Gold, EMI
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/26FE35AN
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceD38999/26FE35PN-LC
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton UTG62448SN provided by its distributors.

Souriau Circular Connector Receptacle, UTG Series, 48-Pin, Cable Mount, Crimp, IP65
PLUG, FREE, SIZE24, 48WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bay
Circular Connector Receptacle Size 24, 48 Position, Cable; Rango De Producto:Serie Metalok Bantam Trim Trio Utg; Género:Receptáculo Eléctrico; Núm. De Posiciones:48; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable |Souriau-Sunbank / Eaton UTG624-48SN
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 48 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG624-48SN