Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG61823SN

Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping, IP65
$ 13.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG61823SN.

IHS

Datasheet1 page20 years ago
Datasheet14 pages11 years ago

element14

RS (Formerly Allied Electronics)

Farnell

Mouser

Inventory History

3 month trend:
+28.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 28Core, Cable installation, Crimping
Souriau circular connector socket, UTGseries, 28Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 19Core, Cable installation, Crimping, IP65
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
ITT / Cannon192993-0054
ITT Cannon Circular Connector Plug, Trident Neptune Metal Series, 19-Pin, Cable Mount, Crimp
ITT / Cannon192900-0558
ITT Cannon Circular Connector Plug, Trident Neptune Series, 19-Pin, Cable Mount, Crimp

Descriptions

Descriptions of Eaton UTG61823SN provided by its distributors.

Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping, IP65
Circular Connector, 23 Contact(s), Plastic, Female, Crimp Terminal, Plug
PLUG, FREE, SIZE18, 23WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bay
Circular Connector Receptacle Size 18, 23 Position, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Utg Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:23Contacts; Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG618-23SN
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG618-23SN