Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG61412SN

Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
$ 12.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG61412SN.

IHS

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Mouser

TME

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-12.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412P
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412S
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UT061412PH
ITT / Cannon192926-0520
Circular Connector, 12 Contact(s), Polyamide, Female, Solder Terminal, Plug
ITT / Cannon192993-0043
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
ITT / Cannon192993-0003
Conn TNM Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UTG61412SN provided by its distributors.

Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
CIRCULAR CONNECTOR, PLUG, 14-12, CABLE; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Circular Connector Receptacle Size 14, 12 Position, Cable; Rango De Producto:Serie Metalok Bantam Trim Trio Utg; Género:Receptáculo Eléctrico; Núm. De Posiciones:12; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable |Souriau-Sunbank / Eaton UTG614-12SN
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-61412SN
  • UTG6 14-12SN
  • UTG614-12SN