ITT / Cannon 192923-6030

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 3.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192923-6030.

IHS

Datasheet1 page7 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350783-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480278-0
Connector, Soft Shell; Commercial MATE-N-LOK; 12; Nylon; 0.084; 13 A; 250 VAC
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
EatonSMS15R1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon 192923-6030 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
CONN;RECT;RECEPT;PANEL MNT;12 POS (EMPTY);TRIDENT/SNAP TOGETHER SER;100 PACK
Latch Holder,Receptacle 4 12pin Male or Female , 29mm*25.2mm
Conn Rectangular SKT 12 POS Crimp ST Panel Mount
Socket, Panel Mount, 12Way Rohs Compliant: Yes
ITT CANNON TST12RA00 SOCKET, PANEL MOUNT, 12WAY
TST12RA00 / 192923-6030 / Trident
TST12RA00 TRI SNAP 12 CONT RECP PANEL
SOCKET, PANEL MOUNT, 12WAY; Product Range: Trident TST Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: -; For Use With: Trident T2P or T3P Contacts; Current per Signal Contact Max: 13A; Insulation Resistan

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST12RA00