Eaton SMS15R1

Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS15R1.

IHS

Datasheet4 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-32.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity926647-3
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480711-0
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350784-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6030
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS15R1 provided by its distributors.

Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Panel mount receptacle | Souriau-Sunbank by Eaton SMS15R1
Conn Rectangular RCP 15 POS Crimp ST Panel Mount
Souriau Connector housing, 15road, 5line
TRIM TRIO RECTANGULAR QIKMATE RECEPTACLE
SOCKET, PANEL, 15WAY; No. of Contacts: 15Contacts; Product Range: Qikmate Series; Connector Mounting: Panel Mount; Contact Termination Type: Crimp; Pitch Spacing: -; Gender: Receptacle; Contact Gender: -; Contact Material: -; Co
SMS series is a plastic rectangular connector with a quick mating mechanism, available from 3 to 36 positions. Just push to mate, press and release to unmate!This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. Cable, plug and receptacles feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods.With a pitch of 5.08mm and a low profile version availability, SMS series is ideal for tight space integration and high density applications.The SMS series also offers a flame retardant version compliant with EN 50467, as well UL recognized (file number E238675) and CSA certified (file number LR44961-21) for qualification of your equipment and a guarantee of safe use.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-15R1
  • SMS15R-1