ITT / Cannon 192923-5950

Itt Cannon 192923 Series 24 Way 4 Row Male Straight Pcb Housing
$ 2.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192923-5950.

IHS

Datasheet1 page6 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-25.61%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity207017-1
Connector, Soft Shell; Plug; 12; 14 A (Max.); 600; Technyle; Red; Locking Latch
Rectangular Power Connector, 12 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Wire Terminal, Plug
TE Connectivity770102-1
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon 192923-5950 provided by its distributors.

ITT CANNON 192923 SERIES 24 WAY 4 ROW MALE STRAIGHT PCB HOUSING
Latch Lock,Plug 4 24pin Male or Female , 42mm*33mm
Conn Rectangular PIN 24 POS Crimp ST Cable Mount
TRIDENT RECTANGULAR PLUG 24C TST24PA00
ITT CANNON TST24PA00 PLUG, FREE, 24WAY
PLUG, FREE, 24WAY; Product Range: Trident TST Series; Gender: Plug; No. of Positions: 24Ways; Pitch Spacing: -; For Use With: Trident T2P or T3P Contacts; Current per Signal Contact Max: 13A; Insulation Resistance: 5000Mohm; No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST 24 PA 00
  • TST24PA00