ITT / Cannon 192900-0450

192900-0450 Rohs Compliant: Yes |Itt Cannon T2P16FC1LY
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0450.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-14.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of ITT / Cannon 192900-0450 provided by its distributors.

192900-0450 Rohs Compliant: Yes |Itt Cannon T2P16FC1LY
Contact SKT Crimp ST Cable Mount 16-18AWG Bag
TRIDENT SF CON SKT 18-16AWG T2P16FC1LY
ITT Cannon T2P, , , 16 ¡ú 18AWG
T2P16FC1LY KONTAKT BUCHSE GESTANZT
CONN SOCKET 16-18AWG GOLD CRIMP
CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range:Trident Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; For Use With:ITT Cannon Trident Series Circular Con
Contact Plating = Gold / Gender = Female / Contact Material = Brass / Contact Type = Stamped / For use with = T2P Series Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 1.5 / Series = T2P Series / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 16

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2P16FC1LY