ITT / Cannon 192900-0313

Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Individual
$ 16.669
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0313.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+19.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192900-0256
Conn Neptune Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port Bulk
Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
ITT / Cannon192900-0508
Circular Connector, Rcpt, 15Pos, Crimp Rohs Compliant: Yes |Itt Cannon 192900-0508
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / Cannon192993-0023
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon 192900-0313 provided by its distributors.

Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Individual
CONN;CIRC;RECEPT;JAM NUT;IP67;SZ 14;12 SIGNAL SOCKETS;TRIDENT/NEPTUNE SER;W/SEAL
Detent Lock,Receptacle Housing 12pin Polyamide (PA),Nylon 16A , 39.7mm
ITT Cannon Trident Neptune 0-12 Way Receptacle Connector with Jam Nut
CIRCULAR CONN, RCPT, 12POS, CRIMP ROHS COMPLIANT: YES
CONN RCPT HSG FMALE 12POS PNL MT
NEPTUNE SI SZ 14 TN7S14-0012S1L
JAM NUT RECEP SZ 14 12 POS SKT
JAM NUT CONNECTOR RECEPTACLE, SIZE 14, 12 POSITION, PANEL; Product Range: Trident Neptune Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket; Contact Plating: -

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN7S14-0012S1L