Eaton UTS01412P

Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
$ 7.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS01412P.

IHS

Datasheet8 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.16%

CAD Models

Download Eaton UTS01412P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / Cannon192993-0023
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPTC2E14-15SDMB
Conn Circular SKT 15 POS Crimp ST Box Mount 15 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS01412P provided by its distributors.

Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 12 male contacts, IP68/69K
Souriau SCT
12 Pole Panel Mount Connector Socket, 14 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS01412P
CONN RCPT HSNG MALE 12POS PNL MT
RECEPTACLE, SIZE14, 12WAY, PIN;
STD RECEP S.14,12 MALE CRIMPCT
RECEPTACLE, SIZE14, 12WAY, PIN; Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN