ITT / Cannon 121583-0014

Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port
$ 4.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121583-0014.

Electro Sonic

Datasheet1 page7 years ago
Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-0.10%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
EatonMBG12R1
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Circular Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin

Descriptions

Descriptions of ITT / Cannon 121583-0014 provided by its distributors.

Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port
APD RECP FLG PIN PWR 1 BLUE / Position Circular Connector
CONN;CIRC;RECEPTACLE;FLANGE;HIGH POWER;1-WAY;BLUE;CODE 5 KEYED;APD SERIES
APD-5AP-H / 121583-0014 / Transportation
Itt Cannon |Itt Cannon APD-5AP-H
CONN RCPT HSNG MALE 1POS PNL MT
CIRCULAR CONNECTOR, RCPT, 1POS, FLANGE; Product Range:APD Series; Circular Connector Shell Style:Flange Mount Receptacle; No. of Contacts:1Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:PBT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • APD-5AP-H