ITT / Cannon 112135-0000

Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
$ 298.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 112135-0000.

IHS

Datasheet1 page27 years ago
Datasheet12 pages25 years ago

Farnell

Electro Sonic

Arrow Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6367555-1
Conn SCSI RCP 80/6 POS Solder RA Thru-Hole 86 Terminal 2 Port
ITT / Cannon110536-1007
Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonDL1-156RW4
Rack and Panel Connector, 156 Contact(s), Hermaphroditic, Wire Wrap Terminal, Receptacle
ITT / CannonDL3-60R
Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity6469081-1
Connector, HM-Zd, 60 Contacts, 2.5 mm, Receptacle, Press Fit, 6 Rows
Board To Board & Mezzanine Connectors Neoscale Recpt Assy 18Mm 6X12

Descriptions

Descriptions of ITT / Cannon 112135-0000 provided by its distributors.

Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
Conn Rectangular PIN 156 POS Solder Thru-Hole Automotive
Dl |Itt Cannon DLM1-156RW6B
CONN RCPT 156POS PNL MNT
112135-0000, ITT CANNON
RECEPT PCB 156 POS
SOCKET, DLM, PCB, 156WAY; Connector Type:Card Edge; Row Pitch:2.54mm; Series:DLM; Pitch Spacing:2.54mm; No. of Contacts:156; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:6; Contact Plating:Gold; Contact Material:Copper; Body Plating:Nickel; Connector Insert Type:Female; Connector Mounting Orientation:PC Board; Connector Shell Size:DLM1; Connector Type:Rectangular; Contact Gender:Socket; Contact Type:Socket; Current Rating:5A; Material:Die cast aliminium; Mounting Type:Panel; No. of Poles:156; No. of Ways:156; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLM1-156RW-6B
  • DLM1-156RW6B