Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DL3-60R

Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle

$ 17.238
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DL3-60R.

IHS

Datasheet70 pages8 years ago

JRH Electronics

Arrow Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+48.21%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Surface Mount Right Angle
TE Connectivity6469081-1
TE Connectivity 6469081-1 HMZD 3PR Female Shrouded Connector Assembly
TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-1
Conn IDC Connector RCP 60 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of ITT / Cannon DL3-60R provided by its distributors.

Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle
ITT CANNONDL3-60RZIF CONNECTOR, RECEPTACLE, 60WAY, CRIMP
Conn Rectangular RCP 60 POS Crimp ST Panel Mount
High Speed / Modular Connectors DL3-60R
CONN HOUSING 60POS BLACK PNL MNT
HOUSING ASSY., RECEP T., DL3-60
CONN 60POS RCPT CRIMP ZIF PLAST
ZIF CONNECTOR, RECEPTACLE, 60 POSITION, CRIMP; Product Range:ITT Cannon DL Series; No. of Contacts:60Contacts; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Termination Type:Crimp; No. of Rows:6Rows;

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 086-0032-000
  • 0860032000
  • DL3-60R.