ITT / Cannon 110536-1007

Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
$ 316.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 110536-1007.

IHS

Datasheet1 page27 years ago

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+38.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6367555-1
Conn SCSI RCP 80/6 POS Solder RA Thru-Hole 86 Terminal 2 Port
ITT / CannonDL1-156RW4
Rack and Panel Connector, 156 Contact(s), Hermaphroditic, Wire Wrap Terminal, Receptacle
ITT / Cannon112135-0000
Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonDL3-60R
Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity6469081-1
Connector, HM-Zd, 60 Contacts, 2.5 mm, Receptacle, Press Fit, 6 Rows
Board To Board & Mezzanine Connectors Neoscale Recpt Assy 18Mm 6X12

Descriptions

Descriptions of ITT / Cannon 110536-1007 provided by its distributors.

Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole
ITT CANNON 110536-1007. CONNECTOR ((NW))
Connector, Rectangular, Receptacle, 156 Position, Pcb; Rango De Producto:Serie Dl1; Género:Receptáculo Eléctrico; Núm. De Contactos:156; Espaciado, Paso:2.54Mm; Tipo De Terminación Del Contacto:Enrollado; Núm. De Filas:6 |Itt Cannon 110536-1007
CONN, RECTANGULAR, RCPT, 156POS, PANEL; No. of Contacts: 156Contacts; Product Range: DL Series; Connector Mounting: Panel Mount; Contact Termination Type: Wire Wrap; Pitch Spacing: 2.54mm; Gender: Receptacle; Contact Gender: Socket; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Shell Size: DL1; No. of Rows: 6Rows

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110536-1007.