ITT / Cannon 030-8588-000

Connector Accessory, Contact, Copper Alloy
$ 1.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-8588-000.

Newark

Datasheet20 pages15 years ago
Datasheet56 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
-38.96%

Supply Chain

Introduction Date2024-06-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of ITT / Cannon 030-8588-000 provided by its distributors.

Connector Accessory, Contact, Copper Alloy
ITT CANNON 030-8588-000Circular Connector Contact, Pin, 14 AWG, 12 AWG, Crimp, Silver Plated Contacts, CA-B Series
CRIMP CONTACTS MIL Pins #12, 2,0-3,0mm-
Contact PIN 25 Size Crimp ST 12-14AWG
CA-B CON PIN SZ 12 AWG 14-12 SILVER A36
0308588000; CA Bayonet; Circular
PIN 12 GA CRIMP SILVER (14/12)
CRIMP PIN, CA-B, SIZE 12, 12-14AWG; Product Range: CA-B Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 14AWG; For Use With: ITT Cannon's CA-Bayonet Circular Connectors; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Size: 12; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0308588000