ITT / Cannon 030-2409-003

Conn Contact PIN 1 POS Crimp ST 1 Terminal 1 Port T/R
$ 0.986
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-2409-003.

IHS

Datasheet4 pages24 years ago

Newark

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.31%

Alternate Parts

Price @ 1000
$ 0.986
$ 0.465
Stock
479,815
1,231,254
Authorized Distributors
6
4
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
-
Contact Plating
Gold
Gold
Housing Material
-
-
Connector Type
Circular, Connector, Signal
-
Current Rating
5 A
-
Number of Contacts
-
-
Contact Material
Copper
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of ITT / Cannon 030-2409-003 provided by its distributors.

Conn Contact PIN 1 POS Crimp ST 1 Terminal 1 Port T/R
CRIMP CONTACT, 50INCH GOLD PLATING, SUITABLE FOR ZIF PLUG, DL SERIES
Connector Accessory, Contact, Copper Alloy
Rectangular Power Contact, ITT Cannon DL, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 22 AWG
Contact PIN Crimp ST Cable Mount 20-22AWG
ITT Cannon 030-2409-003 ピン・ソケットコンタクト
Conn Cont Pin 1 Pos Crmp St 1Term
ITT Cannon MS, , , 22 ¡ú 20 AWG
CONN CONTACT BUMP 20-22AWG GOLD
CONTACT NON-GEND SGNL 20-22AWG
CRIMP PIN, DLM, 20-22AWG; Series:DLM; For Use With:ZIF Connectors; Contact Plating:Gold; Contact Material:Copper; Contact Size:20; Contact Termination:Crimp; Cable Diameter Max:0.81mm; Cable Diameter Min:0.64mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Plug; Termination Method:Crimp; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.34mm²; Wire Size:20AWG; Wire Size AWG Max:22AWG; Wire Size AWG Min:20AWG

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-2409-003.
  • 0302409003