ISSI IS64WV51216EDBLL-10CTLA3

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II
$ 17.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS64WV51216EDBLL-10CTLA3.

IHS

Datasheet19 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.46%

CAD Models

Download ISSI IS64WV51216EDBLL-10CTLA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44
IC, SRAM, 8 Mbit, 512K x 16bit, 45 ns Access Time, Parallel, 2.2 V to 3.6 V supply, TSOP-44

Descriptions

Descriptions of ISSI IS64WV51216EDBLL-10CTLA3 provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II
Surface Mount Tray 512KX16 SRAM - Asynchronous ic memory 10ns 10.16mm 0.035A 8388608bit
Serial SRAM, 512Kx16, 2.4 to 3.6V, BGA-48, RoHS
ISSI SCT
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44
SRAM Operating temperature: -40...125 °C Power supply: 2.4...3.6 V Supply current: 25 mA Organisation: 512 k x 16 Bit Package: TSOP-44 (Type II)
8Mb, high-Speed/Low Power, async With Ecc,512K X 16,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV51216EDBLL-10CTLA3

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS64WV51216EDBLL10CTLA3