ISSI IS62WV25616EBLL-45BLI

SRAM Chip Async Single 2.8V/3.3V 4M-Bit 256K x 16 45ns 48-Pin Mini-BGA
$ 3.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV25616EBLL-45BLI.

IHS

Datasheet18 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.15%

CAD Models

Download ISSI IS62WV25616EBLL-45BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
Alliance MemoryAS6C1008-55BIN
Low Power CMOS SRAM 1MB 36pin TFBGA (6mm x 8mm) 2.7-5V 128K X 8
Alliance MemoryAS6C2008-55BIN
SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 36-Pin TF-BGA
Alliance MemoryAS6C2016-55BIN
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA

Descriptions

Descriptions of ISSI IS62WV25616EBLL-45BLI provided by its distributors.

SRAM Chip Async Single 2.8V/3.3V 4M-Bit 256K x 16 45ns 48-Pin Mini-BGA
8542.32.00.41 Surface Mount Tray 256KX16 ic memory 45ns 6mm 4194304bit 2.2V
4Mb £¨256K x 16£© 256 k x 16 2.2V 22mA 3.6V Parallel BGA
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48
IC SRAM 4MBIT PARALLEL 48MINIBGA
SRAM, 4MBIT, -40 TO 85DEG C ROHS COMPLIANT: YES
存储器, SRAM, 4MB, -40 至 85度;
Static Random Access Memory (SRAM)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV25616EBLL45BLI