ISSI IS62WV12816BLL-55BI

Standard SRAM, 128KX16, 55ns, CMOS, PBGA48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV12816BLL-55BI.

IHS

Datasheet17 pages12 years ago

Augswan

Nu Horizons

iiiC

Alternate Parts

Price @ 1000
$ 2.907
Stock
211,938
337,075
Authorized Distributors
0
5
Case/Package
TFBGA
TFBGA
Number of Pins
48
48
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
2 Mb
2 Mb
Address Bus Width
17 b
17 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS62WV12816BLL-55BI provided by its distributors.

Standard SRAM, 128KX16, 55ns, CMOS, PBGA48
S-RAM 128k x 16 55ns Async 3,3V
IC SRAM 2MB 128K X 16) 55NS 48-BALL MBGA
IC SRAM 2MBIT PARALLEL 48MINIBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV12816BLL55BI