ISSI IS62C256AL-45UL

Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C256AL-45UL.

IHS

Datasheet12 pages6 years ago

Upverter

CAD Models

Download ISSI IS62C256AL-45UL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.577
$ 1.577
Stock
87,248
284,602
284,602
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ISSI IS62C256AL-45UL provided by its distributors.

Standard SRAM, 32KX8, 45ns, CMOS, PDSO28

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C256AL45UL