ISSI IS62C256-70UI

32K X 8 Low Power Cmos Static Ram | IC SRAM 256K Parallel 28SOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C256-70UI.

IHS

Datasheet10 pages25 years ago
Datasheet8 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
Stock
130,744
136,162
136,162
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
SRAM
SRAM
Density
256 kb
-
-
Address Bus Width
15 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of ISSI IS62C256-70UI provided by its distributors.

32K x 8 LOW POWER CMOS STATIC RAM | IC SRAM 256K PARALLEL 28SOP
e0 Surface Mount Tube 32KX8 ic memory 70ns 2.8448mm 70mA 256kb
SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin SOP
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C256-70UI.
  • IS62C25670UI