ISSI IS61WV51216EDBLL-8TLI

Surface Mount Tray 512KX16 SRAM - Asynchronous ic memory 8ns 10.16mm 0.015A 8388608bit
$ 14.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV51216EDBLL-8TLI.

IHS

Datasheet19 pages5 years ago

HQonline

Inventory History

3 month trend:
-34.83%

CAD Models

Download ISSI IS61WV51216EDBLL-8TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
256K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44
IC, SRAM, 8 Mbit, 512K x 16bit, 45 ns Access Time, Parallel, 2.2 V to 3.6 V supply, TSOP-44

Descriptions

Descriptions of ISSI IS61WV51216EDBLL-8TLI provided by its distributors.

Surface Mount Tray 512KX16 SRAM - Asynchronous ic memory 8ns 10.16mm 0.015A 8388608bit
SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 8ns 44-Pin TSOP-II
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 8ns, CMOS, PDSO44
8Mb, high-Speed/Low Power, async With Ecc,512K X 16,8Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV51216EDBLL-8TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV51216EDBLL8TLI