ISSI IS61WV25616EDBLL-8TLI

256K X 16 High Speed Asynchronous Cmos Static Ram With Ecc | IC SRAM 4M Parallel 44TSOP2
$ 5.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV25616EDBLL-8TLI.

IHS

Datasheet14 pages5 years ago

HQonline

Inventory History

3 month trend:
+65.45%

CAD Models

Download ISSI IS61WV25616EDBLL-8TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alliance MemoryAS7C34098A-8TIN
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 8ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 8ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 8ns 44-Pin TSOP-II T/R
IC, SRAM, 4 Mbit, 512K x 8bit, 10 ns Access Time, 3.135 V to 3.6 V supply, TSOP-44
IC SRAM 4MBIT 10NS 44TSOP / SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II
SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS

Descriptions

Descriptions of ISSI IS61WV25616EDBLL-8TLI provided by its distributors.

256K x 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM WITH ECC | IC SRAM 4M PARALLEL 44TSOP2
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 8ns 44-Pin TSOP-II
e3 Surface Mount Tray SRAM - Asynchronous ic memory 8ns 0.8mm 45mA 4Mb
Serial SRAM, 256Kx16, 2.4 to 3.6V, TSOP2-44, RoHS
ISSI SCT
Application Specific SRAM, 256KX16, 8ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP II
4Mb, high-Speed/Low Power, async With Ecc,256K X 16,8Ns,3.3V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV25616EDBLL-8TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV25616EDBLL8TLI