ISSI IS61LPS25636A-200TQ2I

Not For New Designs 3-STATE QUAD Volatile ic memory -40C~85C TA 3.135V 9437184bit 0.275mA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LPS25636A-200TQ2I.

IHS

Datasheet35 pages12 years ago

iiiC

Mouser

CAD Models

Download ISSI IS61LPS25636A-200TQ2I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.238
Stock
92,237
181,881
Authorized Distributors
0
4
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SRAM
Density
-
9 Mb
Address Bus Width
-
18 b
Access Time
3.1 ns
3.1 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-02-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-12-31
LTD Date2016-03-01

Related Parts

SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 3.1ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP
IC, SRAM, 9 Mbit, 256K x 8bit, 3.1 ns Access Time, 3.135 V to 3.465 V supply, TQFP-100
CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100
CY7C1350G Series 4 Mb (128 K x 36) 200MHz 3.3V Pipelined SRAM-TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 3.5ns 100-Pin TQFP Tray

Descriptions

Descriptions of ISSI IS61LPS25636A-200TQ2I provided by its distributors.

Not For New Designs 3-STATE QUAD Volatile ic memory -40C~85C TA 3.135V 9437184bit 0.275mA
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP
Memory - SRAM, Pipeline, Synchronous 8Mb,256Kx36,200Mhz, 3.3v I/O
Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LPS25636A200TQ2I