ISSI IS61NLP25636A-200TQLI

IC, SRAM, 9 Mbit, 256K x 8bit, 3.1 ns Access Time, 3.135 V to 3.465 V supply, TQFP-100
$ 14.556
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61NLP25636A-200TQLI.

HQonline

Datasheet37 pages10 years ago

Farnell

Newark

iiiC

Mouser

Inventory History

3 month trend:
-16.67%

CAD Models

Download ISSI IS61NLP25636A-200TQLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP
9Mb £¨256K x 36£© 256 k x 36 3.135V 275mA 3.465V 200MHz Parallel QFP
SRAM Chip Sync Single 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin TQFP
CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100
CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100
CY7C1354CV25 9 Mb (256 K x 36) 200 MHz 3.3 V Pipelined SRAM - TQFP-100

Descriptions

Descriptions of ISSI IS61NLP25636A-200TQLI provided by its distributors.

IC, SRAM, 9 Mbit, 256K x 8bit, 3.1 ns Access Time, 3.135 V to 3.465 V supply, TQFP-100
9Mb £¨256K x 36£© 256 k x 36 3.135V 280mA 3.465V 200MHz Parallel QFP
SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.1ns 100-Pin TQFP
3A991.B.2.A Surface Mount Tray 256KX36 ic memory 200MHz 3.1ns 20mm 280mA
3.135V~3.465V 9Mbit LQFP-100(14x20) SRAM ROHS
ZBT SRAM, 256KX36, 3.1ns, CMOS, PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP
Static Random Access Memory (SRAM)
Sram, 9Mbit, 3.1Ns, Tqfp-100; Sram Type:Pipelined Sram; Memory Configuration:256K X 8Bit; Ic Case/Package:Tqfp; No. Of Pins:100Pins; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Supply Voltage Nom:3.3V; Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61NLP25636A-200TQLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT