Alliance Memory AS6C6264-55PCN

AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-28
$ 7.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C6264-55PCN.

ODG (Origin Data Global)

Datasheet13 pages21 years ago

HQonline

TME

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+1.57%

CAD Models

Download Alliance Memory AS6C6264-55PCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-17
Lifecycle StatusEOL (Last Updated: 3 days ago)

Related Parts

Alliance MemoryAS6C62256-55PCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C6264A-70PIN
64K LP SRAM 8K x 8 4.5 ~ 5.5V 28pin 600 mil PDIP 70ns Industrial Temp
Alliance MemoryU6264BDC07LLG1
U6264B Series 64-kbit (8 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Renesas7164S20TPG
Sram, 64Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 7164S20TPG
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin PDIP Tube/Tray

Descriptions

Descriptions of Alliance Memory AS6C6264-55PCN provided by its distributors.

AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-28
IC SRAM 64KBIT 55NS 28DIP / SRAM Chip Async Single 3V 64K-bit 8K x 8 55ns 28-Pin PDIP Tube
LP SRAM, 64K, 8K x 8, 2.7 ~ 5.5V, 28pin 600 mil PDIP, 55ns, Commercial Temp
SRAM, Asynchronous, 64 Kbit, 8K x 8bit, DIP, 28 Pins, 2.7 V
LOW POWER CMOS SRAM 64KB 28pin 600mil DIP 2.7-5V 8K X 8
Alliance Memory SRAM, 64Kbit, 28-Pin, TH, 8-Bit, PDIP
EAR99 Through Hole Tube 8KX8 ic memory 55ns 13.21mm 0.045mA 64kb
IC,AS6C6264-55PCN,DIP-28 LP SRAM,55NS,8K X 8,2.7-5.5V
Standard SRAM, 8KX8, 55ns, CMOS, PDIP28
SRAM, 64KBIT, 0 TO 70DEG C, DIP;
存储器, SRAM, 64KB, 0 至 70度, DIP;
Alliance Memory AS6C6264-55PCN SRAM存储器
Static Random Access Memory (SRAM)

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc