ISSI IS61C25616AS-25TLI

SRAM Chip Async Single 5V 4M-Bit 256K x 16 25ns 44-Pin TSOP-II
$ 3.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C25616AS-25TLI.

HQonline

Datasheet16 pages6 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.04%

CAD Models

Download ISSI IS61C25616AS-25TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alliance MemoryAS7C4098A-12TIN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II
Alliance MemoryAS7C4098A-12TCN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C4098A-15TCN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44
IC SRAM 4MBIT 10NS 44TSOP / SRAM Chip Async Single 5V 4M-bit 256K x 16 10ns 44-Pin TSOP-II Tray
IC SRAM 4M PARALLEL 32TSOP II / 512K x 8 HIGH-SPEED CMOS STATIC RAM

Descriptions

Descriptions of ISSI IS61C25616AS-25TLI provided by its distributors.

SRAM Chip Async Single 5V 4M-Bit 256K x 16 25ns 44-Pin TSOP-II
e3 Surface Mount Tray SRAM - Asynchronous ic memory 25ns 0.8mm 15mA 4Mb
SRAM HS as 5V 256kx16 25ns TSOP44(II)
Serial SRAM, 256Kx16, 5V, TSOP2-44, RoHS
ISSI SCT
Standard SRAM, 256KX16, 25ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP II
4Mb, high-Speed, low Power, async,256K X 16,5V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61C25616AS-25TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C25616AS25TLI