ISSI IS46DR16320C-3DBLA2

DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V Automotive 84-Pin TW-BGA
$ 10.525
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS46DR16320C-3DBLA2.

IHS

Datasheet48 pages13 years ago

Alternate Parts

Price @ 1000
$ 10.525
$ 8.19
Stock
50,145
145,498
Authorized Distributors
2
2
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
450 ps
450 ps
Frequency
333 MHz
333 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2011-03-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 333MHz Parallel 16bit BGA 12.5mm*8mm*1mm
512Mb £¨32M x 16£© 32Mx16 1.7V 295mA 1.9V 400MHz Parallel 16bit BGA 12.5mm*8mm*1mm
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V Automotive 84-Pin TW-BGA
DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V Automotive 90-Pin VFBGA Tray
512Mb £¨16M x 32£© 16Mx32 1.7V 105mA 1.95V 166MHz Parallel 32bit BGA 13mm*8mm*650¦Ìm
1Gb (32M x 32) 32Mx32 1.7V 150mA 1.95V 200MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm

Descriptions

Descriptions of ISSI IS46DR16320C-3DBLA2 provided by its distributors.

DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V Automotive 84-Pin TW-BGA
Automotive (Tc: -40 To +105C), 512M, 1.8V, Ddr2, 32Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS46DR16320C-3DBLA2
DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM
DDR2 DRAM, 32MX16, 0.45ns, CMOS, PBGA84
IC DRAM 512MBIT PARALLEL 84TWBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS46DR16320C3DBLA2