ISSI IS43LR16640A-6BLI

DRAM Chip Mobile DDR SDRAM 1G-Bit 64M x 16 1.8V 60-Pin TWBGA
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43LR16640A-6BLI.

HQonline

Datasheet43 pages12 years ago

CAD Models

Download ISSI IS43LR16640A-6BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.26
Stock
131,473
159,437
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
60
60
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
1 Gb
1 Gb
Address Bus Width
14 b
14 b
Access Time
5 ns
5 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2012-07-11
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm
DRAM Chip Mobile DDR SDRAM 128M-Bit 8Mx16 1.8V 60-Pin TFBGA
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
R-PBGA-B60 Surface Mount MT47H128M8 Tray ic memory 400MHz 400ps 8mm 1Gb 128M x 8
DRAM Chip Mobile SDRAM 128M-Bit 8Mx16 1.8V 54-Pin TFBGA T/R

Descriptions

Descriptions of ISSI IS43LR16640A-6BLI provided by its distributors.

DRAM Chip Mobile DDR SDRAM 1G-Bit 64M x 16 1.8V 60-Pin TWBGA
EAR99 Surface Mount Tray 64MX16 ic memory 166MHz 5ns 10mm 85mA
DDR1 DRAM, 64MX16, 5ns, CMOS, PBGA60
IC DRAM 1GBIT PARALLEL 60TWBGA
1G, 1.8V, Mobile Ddr, 64Mx16, 166Mhz, 60 Ball Bga (8Mm X 10Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LR16640A-6BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43/LR16640A-6BLI
  • IS43LR16640A6BLI