ISSI IS43DR16320C-3DBLI

DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA
$ 6.605
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16320C-3DBLI.

IHS

Datasheet48 pages13 years ago

Alternate Parts

Price @ 1000
$ 6.605
$ 6
Stock
150,128
158,589
Authorized Distributors
2
5
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
450 ps
450 ps
Frequency
333 MHz
333 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2011-03-21
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V Automotive 84-Pin TW-BGA
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V Automotive 84-Pin TW-BGA
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin FBGA T/R
DRAM Chip DDR2 SDRAM 512M-Bit 64M x 8 1.8V 60-Pin TWBGA
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm

Descriptions

Descriptions of ISSI IS43DR16320C-3DBLI provided by its distributors.

DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA
DDR2 DRAM, 32MX16, 0.45ns, CMOS, PBGA84
IC DRAM 512MBIT PARALLEL 84TWBGA
512M, 1.8V, Ddr2, 32Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43DR16320C-3DBLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16320C3DBLI