Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ISSI IS43DR16640B-3DBL

1Gb (64M x 16) 64Mx16 1.7V 220mA 1.9V 333MHz Parallel 16bit BGA-84 SMD mount
$ 11.501
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16640B-3DBL.

HQonline

Datasheet29 pages10 years ago

Augswan

Inventory History

3 month trend:
-11.66%

Alternate Parts

Price @ 1000
$ 11.501
$ 12.604
Stock
277,621
275,884
Authorized Distributors
5
4
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
16 b
Access Time
450 ps
450 ps
Frequency
333 MHz
333 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

DRAM Chip DDR2 SDRAM 256Mbit 16Mx16 1.8V 84-Pin TW-BGA / IC DRAM 256M PARALLEL 84TWBGA
256Mb (16M x 16) 16Mx16 1.7V 205mA 1.9V 266MHz Parallel 16bit BGA-84 SMD mount 12.5mm*8mm*800μm
512Mb (32M x 16) 32Mx16 1.7V 250mA 1.9V 333MHz Parallel 16bit BGA SMD mount 12.5mm*8mm*1mm
Discontinued Copper Silver Tin 2014 BOTTOM FLASH Memory -40C~85C TA 1.7V 1Gb 11mm
SLC NAND Flash Parallel 1.8V 1Gbit 128M x 8bit 63-Pin BGA T/R
S-PBGA-B100 Surface Mount Tray 4KX16 ic memory 55ns 6mm 65536bit 1.7V

Descriptions

Descriptions of ISSI IS43DR16640B-3DBL provided by its distributors.

1Gb (64M x 16) 64Mx16 1.7V 220mA 1.9V 333MHz Parallel 16bit BGA-84 SMD mount
DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 1.8V 84-Pin TWBGA Tray
EAR99 Surface Mount Tray 64MX16 ic memory 333MHz 450ps 12.5mm 220mA
DDR SDRAM, 64Mx16, 1.8V, 8K, BGA-84,RoHS
ISSI SCT
DDR2 DRAM, 64MX16, 0.45ns, CMOS, PBGA84
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 1GBIT PARALLEL 84TWBGA
Dram, 333Mhz, 1Gbit, Twbga-84; Dram Type:Ddr2; Memory Configuration:64M X 16Bit; Clock Frequency Max:333Mhz; No. Of Pins:84Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution/issi IS43DR16640B-3DBL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16640B3DBL